Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Rated for 1A at 125VAC and 30VDC, with silver-plated contacts and a 1A current rating. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Panel-mounted with solder lug termination, this switch has a red LED illumination and a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches KB15SKW01-5C-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15SKW01-5C-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-5C-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.