Illuminated pushbutton switch featuring a momentary ON (ON) SPDT contact configuration. This panel-mount switch offers a 1A current rating at 250VAC and 30VDC, with silver contacts plated in silver and gold. It boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The square actuator with a clear lens is illuminated by a red LED, and the unit is UL94 V-0 rated for flammability.
Sign in to ask questions about the NKK Switches KB15SKW01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15SKW01-5C-JC technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Color | Clear |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.