
Illuminated pushbutton switch featuring a momentary SPDT contact configuration. This panel-mount component offers a 1A contact current rating at 125VAC / 30VDC, with silver-plated contacts and a UL94 V-0 flammability rating. It includes an orange LED illumination with a clear lens and provides 50,000 electrical cycles and 100,000 mechanical cycles. Termination is via solder lugs, and the switch operates within a -25°C to 50°C temperature range.
Sign in to ask questions about the NKK Switches KB15SKW01-5D-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15SKW01-5D-JD technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 14mm |
| Lens Color | Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-5D-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
