The KB15SKW01-5D-JD-RO is a SPDT pushbutton switch with a contact current rating of 1A and a voltage rating of 250V AC. It features silver plating and a lead-free construction. The switch has a vertical orientation and measures 14mm in length and width. It is available in a package quantity of 10 and meets the UL94 V-0 flammability rating.
NKK Switches KB15SKW01-5D-JD-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.