The KB15SKW01-5D24-JD-RO is a SPDT pushbutton switch with a silver plated contact and a current rating of 1A. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is lead free and features an orange LED illumination. It is designed for vertical orientation and has a solder termination. The KB15SKW01-5D24-JD-RO is part of the KB series from NKK Switches.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |