The KB15SKW01-5D24-JF is a SPDT switch with a square button actuator, rated for 1 ampere at 250 volts AC or 30 volts DC. It has a maximum operating temperature range of -25 to 50 degrees Celsius and is suitable for panel mount applications. The switch features a solder lug termination style and a round panel cutout dimension of 12.3 millimeters. It has an electrical life of 50,000 cycles and is available with illumination, featuring an amber LED light.
Checking distributor stock and pricing after the page loads.
NKK Switches KB15SKW01-5D24-JF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |