The KB15SKW01-5F24-JB is a square button switch with a silver contact plating, rated for 1A and 125V AC, with a DC rated voltage of 30V. It features a throw configuration of SPDT and is designed for panel mount applications. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is compliant with RoHS regulations and has a maximum operating temperature of 50°C, with a minimum operating temperature of -25°C.
NKK Switches KB15SKW01-5F24-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.