
Illuminated pushbutton switch featuring a momentary SPDT contact configuration with solder lug termination. Rated for 1A at 125VAC and 30VDC, this switch boasts a silver contact material and plating, offering an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The square black button is illuminated by a white LED with a 20mA forward current. Designed for panel mounting up to 8mm thick, it operates within a temperature range of -25°C to 50°C and meets RoHS compliance.
Sign in to ask questions about the NKK Switches KB15SKW01-6B-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15SKW01-6B-JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Color | Black, White |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Forward Current | 20mA |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-6B-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
