
Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT function with silver contacts and solder lug termination. This panel-mount switch offers a 1A current rating at 250VAC/30VDC and a blue LED illumination. Constructed with a black and blue polyamide actuator, it boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles, with a UL94 V-0 flammability rating. Operating within a temperature range of -25°C to 50°C, this RoHS compliant component is designed for panel mounting up to 8mm thick.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15SKW01-6G-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Color | Black, Blue |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Material | Polyamide |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-6G-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
