The KB15SKW01-C-JC is a 30V DC rated, 125V AC rated, 1A current rated panel mount SPDT on-mom switch with silver plated contacts. It features a square actuator type and is illuminated with an LED. The switch is compliant with UL94 V-0 flammability rating and is lead free. It is available in bulk packaging and is suitable for use in front panel applications.
NKK Switches KB15SKW01-C-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.