This SPDT pushbutton switch features silver-plated contacts, a current rating of 1A, and a voltage rating of 250V AC. It is illuminated with a green LED and meets the UL94 V-0 flammability rating. The switch is RoHS compliant and features solder termination.
NKK Switches KB15SKW01B-12-FF technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.