The KB15SKW01B-12-JF is a SPDT switch with a square button actuator style, rated for 1 amp at 250VAC or 30VDC, with a maximum operating temperature range of -25 to 50 degrees Celsius. It features a solder lug termination style and a panel mount design. The switch has a momentary contact function and a 50,000 cycle electrical life. It is available with a neon lamp illumination type and a round panel cutout dimension of 12.3mm.
NKK Switches KB15SKW01B-12-JF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.