The KB15SKW01B-5C-AB switch is a 30V DC rated, 1A current rated, SPDT on-mom panel mount switch with a silver contact plating. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches KB15SKW01B-5C-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15SKW01B-5C-AB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01B-5C-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.