This is a silver-plated SPDT panel mount switch with a current rating of 1A and a voltage rating of 250V AC. It features LED illumination and meets the UL94 V-0 flammability rating. The switch is RoHS compliant and has a solder termination.
NKK Switches KB15SKW01B-5C12-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.