This panel mount switch features a square actuator with a silver plated contact, rated for 1A and 30V DC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is illuminated with an orange LED and is compliant with UL94 V-0 flammability rating. It operates between -25°C and 50°C and is available in a single unit package. The switch is RoHS compliant and has a solder termination.
NKK Switches KB15SKW01B-5D-AB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.