The KB15SKW01B-5F-JC is a SPDT pushbutton switch with a square actuator style and a panel mount termination style. It has a maximum current rating of 1 ampere at 250 volts AC or 30 volts DC and an electrical life of 50,000 operations. The switch is rated for operation between -25 and 50 degrees Celsius and features a green LED illumination. It has a round panel cutout dimension of 12.3mm and is suitable for use in applications requiring a momentary contact switch.
NKK Switches KB15SKW01B-5F-JC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.