Illuminated pushbutton switch featuring a momentary SPDT contact configuration with solder lug termination. This panel-mount switch offers a white LED illumination and a square button actuator. Rated for 1A at 250VAC and 30VDC, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Operating within a temperature range of -25°C to 50°C, the component is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the NKK Switches KB15SKW01B-6B-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15SKW01B-6B-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01B-6B-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.