The KB15SKW01B-FF is a 30V DC rated, 125V AC rated, 1A current rated SPDT on-momentary panel mount switch with a silver contact plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is compliant with UL94 V-0 flammability rating and RoHS. The switch is packaged in bulk and has a panel mount configuration.
NKK Switches KB15SKW01B-FF technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.