This 28V SPDT gold-plated pushbutton switch features a red illumination color and meets the UL94 V-0 flammability rating. It is RoHS compliant and has a solder termination. The switch is part of the KB series and is suitable for use in applications with a maximum AC voltage of 28V.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |