This 28V SPDT on-on panel mount pushbutton switch features a round button actuator with gold contact plating and a red LED illumination. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -25°C and 50°C and is compliant with RoHS regulations. It is available in bulk packaging and has a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches KB16CKG01-5C-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB16CKG01-5C-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16CKG01-5C-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.