This 28V SPDT switch features a gold-plated contact and is rated for use in lead-free applications. It has a flammability rating of UL94 V-0 and is illuminated with a red color. The switch is vertically oriented and has a solder termination. It is available in a single unit quantity and is part of the KB series.
NKK Switches KB16CKG01-5C-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.