
The KB16CKG01-BB is a panel mount pushbutton switch with an On-On function, rated for 28V DC and AC. It features a round button actuator with gold contact plating and is compliant with RoHS regulations. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -25°C to 70°C and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
