
SPDT, On-On alternate action switch with solder lug terminals for panel mounting. Features a 1A current rating, 250V AC maximum voltage rating, and 30V DC rated voltage. Offers 125V AC voltage rating and 3A contact current rating with gold-plated silver/copper contacts. Operates within a -25°C to 50°C temperature range, boasting 50,000 electrical and 100,000 mechanical life cycles. UL and CSA approved, UL94 V-0 flammability rated, and RoHS compliant.
Sign in to ask questions about the NKK Switches KB16CKW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB16CKW01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16CKW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
