This round button switch features a silver-plated contact and a neon white illumination. It has a current rating of 1A and a voltage rating of 125V AC and 30V DC. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles. It is also RoHS compliant and has a flammability rating of UL94 V-0.
NKK Switches KB16CKW01-01-JB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | Neon |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.