This SPDT pushbutton switch features a silver plated contact and a current rating of 1A. It is rated for 250V AC and has a flammability rating of UL94 V-0. The switch is RoHS compliant and has a solder termination. It is suitable for use in a variety of applications and is available in an illuminated configuration with a red illumination color.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |