This is a 1A SPDT pushbutton switch with silver contact plating, rated for 250V AC and compliant with UL94 V-0 flammability rating. It is lead free and available in a package quantity of 10. The switch has a vertical orientation and a solder termination.
NKK Switches KB16CKW01-12-CB-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.