The KB16CKW01-12-FF-RO is a pushbutton switch with illuminated operation, rated for 1A current and 250V AC voltage. It features silver plating and is compliant with lead-free standards. The switch has a UL94 V-0 flammability rating and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |