
The KB16CKW01-12-GB is a round button switch with a current rating of 1A and a voltage rating of 125V AC or 30V DC. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations. It is available in bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB16CKW01-12-GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16CKW01-12-GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
