The KB16CKW01-5C-JB-RO is a 1A SPDT illuminated pushbutton switch with silver plating, suitable for use in applications where a high current rating is required. It has a UL94 V-0 flammability rating and is lead free. The switch is oriented vertically and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |