SPDT illuminated pushbutton switch with ON-ON function, featuring a 1A contact current rating at 125VAC/30VDC and silver contact plating. This panel-mount switch offers a 14mm diameter round button, LED illumination in red with a clear lens, and solder lug terminations. It boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles, operating within a temperature range of -25°C to 50°C and meeting UL94 V-0 flammability standards.
NKK Switches KB16CKW01-5C-JC technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Diameter | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Lens Color | Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16CKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.