The KB16CKW01-5F05-JF-RO is a SPDT switch with a silver plated contact plating, rated for 1A and 250V AC. It is lead free and meets the UL94 V-0 flammability rating. This switch is available in a single unit quantity and features a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |