
SPDT illuminated pushbutton switch featuring a round, white LED illuminated button. Rated for 1A at 125VAC and 30VDC, with a silver contact plating. Offers both electrical (50,000 cycles) and mechanical (100,000 cycles) longevity. Panel mount design with solder lug termination, suitable for front mounting. Constructed from Nylon with a UL94 V-0 flammability rating.
NKK Switches KB16CKW01-6B-JB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Material | Nylon |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16CKW01-6B-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
