
Illuminated pushbutton switch featuring a round button actuator and SPDT throw configuration. Offers alternate ON-ON switching with a 1A contact current rating at 250VAC and 30VDC. Panel mount design with solder lug termination, boasting a mechanical life of 100,000 cycles and electrical life of 50,000 cycles. Constructed with a nylon body and silver contacts with gold plating, it operates within a temperature range of -25°C to 50°C and is RoHS compliant.
Sign in to ask questions about the NKK Switches KB16CKW01-6G-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB16CKW01-6G-JB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Nylon |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16CKW01-6G-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
