Switch Push Button ON ON SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Alternate Contact Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER LUG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |