The KB16KKG01B-5C-JC is a SPDT pushbutton switch with a square button actuator style. It has a maximum current rating of 0.1A at 28VAC or 28VDC and a maximum power rating of 0.4W at 28VAC or 28VDC. The switch is rated for operation between -25°C and 50°C and features a solder lug termination style. It is designed for panel mount applications and has a round panel cutout dimension of 12.3mm.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |