
This on-on DPDT/SPDT panel mount switch features a silver contact material with silver plating, a current rating of 3A, and a voltage rating of 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is RoHS non-compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging option and has a panel mount design with a snap-in, panel mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB16KKW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB16KKW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
