NKK Switches KB16KKW01-05-BB technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16KKW01-05-BB to view detailed technical specifications.
No datasheet is available for this part.