
Switch Push Button ON ON SPDT Square Button 1A 250VAC 30VDC Alternate Contact Panel Mount Solder Lug
NKK Switches KB16KKW01-5C-AB technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16KKW01-5C-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
