This DPDT snap-in switch from NKK Switches features a silver plating contact and a current rating of 1A. It is rated for 250V AC and meets the UL94 V-0 flammability standard. The switch is designed for snap-in mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |