The KB16MKW01-05-CC is a SPDT switch with a round button actuator, rated for 250VAC and 30VDC with a maximum current of 1A. It features a solder lug termination style and a panel mount configuration. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -25°C to 50°C. It is suitable for use in applications where a panel mount switch with a round button actuator is required.
NKK Switches KB16MKW01-05-CC technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.