The KB16MKW01-28-CC is a round button switch with a current rating of 1A and a voltage rating of 125V AC or 30V DC. It features a throw configuration of SPDT and is designed for panel mount applications. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |