
This round button switch features a silver-plated contact and a maximum operating temperature of 50°C. It has a current rating of 1A and a voltage rating of 125V AC and 30V DC. The switch is RoHS compliant and meets the UL94 V-0 flammability rating. It is available in a panel mount package and has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles.
NKK Switches KB16MKW01-5C-JB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16MKW01-5C-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
