The KB16MKW01-5D-JD is a DPDT snap-in switch with a current rating of 1A and a voltage rating of 250V AC. It features silver plating and meets the UL94 V-0 flammability rating. This switch is designed for panel mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |