
Illuminated pushbutton switch featuring SPDT alternate action, a rectangular white LED illuminated button, and solder lug termination. Rated for 1A at 250VAC and 30VDC, with a contact material of silver and gold plating. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Panel mountable with a snap-in design, operating within a temperature range of -25°C to 50°C and boasting a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches KB16NKW01-6B-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB16NKW01-6B-JB technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 18.5mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16NKW01-6B-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
