The KB16RKG01-5F12-JF is a panel mount switch with a current rating of 1A and a voltage rating of 28V AC. It features a gold-plated contact plating and a throw configuration of SPDT. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is designed for operation between -25°C and 50°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |