The KB16RKW01-01-JE switch from NKK Switches is a 30V DC rated, 125V AC rated, 1A current rated SPDT on-on panel mount switch with a silver contact plating. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch operates between -25°C and 50°C and is RoHS compliant. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Yellow |
| Illumination Type | Neon |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |