The KB16RKW01-05-EB is a SPDT pushbutton switch with a rectangular actuator style and panel mount termination. It has a maximum current rating of 30mA at 250VAC or 30VDC, and a maximum AC voltage rating of 250V. The switch is designed for use in environments with operating temperatures between -25°C and 50°C. It is suitable for applications where a high electrical life of 50,000 cycles is required.
NKK Switches KB16RKW01-05-EB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.