This SPDT pushbutton switch features a silver plated contact and is rated for a maximum current of 1A. It has a vertical orientation and a termination type of solder. The switch is illuminated with a red color and has a flammability rating of UL94 V-0, indicating it meets a high level of safety standards. It is also lead free and has a length of 18.5mm and a width of 14mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Current Rating | 1A |
| Orientation | Vertical |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 14mm |
| RoHS | Compliant |