
Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) functionality with an On-On switch action. Contacts are silver with silver and gold plating, rated for 1A at 250VAC and 30VDC. This vertical mount switch offers a panel, front orientation and solder termination, with an LED illumination in orange. It boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles, operating within a temperature range of -25°C to 50°C. Constructed with UL94 V-0 flammability rating, this RoHS compliant component measures 14mm in all dimensions.
NKK Switches KB16RKW01-5D-JD technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 14mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16RKW01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
