This SPDT pushbutton switch features a silver plated contact and can handle up to 1A of current at a maximum voltage of 250V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is illuminated with an orange light and has a vertical orientation with a length of 18.5mm and a width of 14mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |